Part Details for HPMC-102-03-L-D-02 by Samtec Inc
Results Overview of HPMC-102-03-L-D-02 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HPMC-102-03-L-D-02 Information
HPMC-102-03-L-D-02 by Samtec Inc is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HPMC-102-03-L-D-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HPMC-102-03-L-D-02-ND
|
DigiKey | .100" SIGNAL/POWER COMBO TERMINA Min Qty: 35 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.5057 | Buy Now |
DISTI #
HPMC-102-03-L-D-02
|
Avnet Americas | Conn Unshrouded Header HDR 2Power/4Signal POS 5.08mm/2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: HP... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.4352 / $5.6644 | Buy Now |
DISTI #
200-HPMC10203LD02
|
Mouser Electronics | Power to the Board .100" Signal/Power Combo Terminal Strip RoHS: Compliant | 0 |
|
$2.6500 / $5.7800 | Order Now |
|
Onlinecomponents.com | .100" Signal/Power Combo Terminal Strip RoHS: Compliant | 0 |
|
$2.1000 / $6.6300 | Buy Now |
DISTI #
5cd8f1c2cd7c1c4c3843b468
|
Samtec | .100" Signal/Power Combo Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tube | 0 |
|
$2.0000 / $5.7800 | Buy Now |
DISTI #
000000000001314688
|
Sager | Power to the Board .100 Signal/Power Combo Terminal Strip Min Qty: 1 | 0 |
|
$3.3100 / $5.7800 | Buy Now |
|
Master Electronics | .100" Signal/Power Combo Terminal Strip RoHS: Compliant | 0 |
|
$2.1000 / $6.6300 | Buy Now |
Part Details for HPMC-102-03-L-D-02
HPMC-102-03-L-D-02 CAD Models
HPMC-102-03-L-D-02 Part Data Attributes
|
HPMC-102-03-L-D-02
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HPMC-102-03-L-D-02
Samtec Inc
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 5.08 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for HPMC-102-03-L-D-02
This table gives cross-reference parts and alternative options found for HPMC-102-03-L-D-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPMC-102-03-L-D-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPT-06-01-03-L-RA | Samtec Inc | Check for Price | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | HPMC-102-03-L-D-02 vs MPT-06-01-03-L-RA |
HPMC-102-01-L-D-02 | Samtec Inc | Check for Price | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | HPMC-102-03-L-D-02 vs HPMC-102-01-L-D-02 |
MPT-06-01-01-L-RA | Samtec Inc | Check for Price | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | HPMC-102-03-L-D-02 vs MPT-06-01-01-L-RA |
PCT2-101-03-L-D-04-RA | Samtec Inc | Check for Price | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | HPMC-102-03-L-D-02 vs PCT2-101-03-L-D-04-RA |
HPMC-102-03-T-D-02 | Samtec Inc | Check for Price | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | HPMC-102-03-L-D-02 vs HPMC-102-03-T-D-02 |
HPMC-102-04-T-D-02 | Samtec Inc | Check for Price | Rectangular Power Connector, 6 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | HPMC-102-03-L-D-02 vs HPMC-102-04-T-D-02 |
10077418-001LF | Amphenol FCi | Check for Price | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, LEAD FREE | HPMC-102-03-L-D-02 vs 10077418-001LF |
MPTC-01-04-01-6.30-01-L-V-LC | Samtec Inc | Check for Price | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | HPMC-102-03-L-D-02 vs MPTC-01-04-01-6.30-01-L-V-LC |
MPTC-01-04-01-6.30-03-L-V | Samtec Inc | Check for Price | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | HPMC-102-03-L-D-02 vs MPTC-01-04-01-6.30-03-L-V |
PCT2-102-03-L-D-02-RA | Samtec Inc | Check for Price | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | HPMC-102-03-L-D-02 vs PCT2-102-03-L-D-02-RA |