Part Details for HPMC-102-01-LM-D-04 by Samtec Inc
Results Overview of HPMC-102-01-LM-D-04 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HPMC-102-01-LM-D-04 Information
HPMC-102-01-LM-D-04 by Samtec Inc is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HPMC-102-01-LM-D-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27R0164
|
Newark | ".100" Signal/Power Combo Terminal Strip" |Samtec HPMC-102-01-LM-D-04 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7200 / $9.4000 | Buy Now |
DISTI #
612-HPMC-102-01-LM-D-04-ND
|
DigiKey | .100" SIGNAL/POWER COMBO TERMINA Min Qty: 21 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.7610 | Buy Now |
DISTI #
HPMC-102-01-LM-D-04
|
Avnet Americas | Conn Unshrouded Header HDR 4Power/4Signal POS 5.08mm/2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: HP... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Tube | 0 |
|
$4.4352 / $5.6644 | Buy Now |
DISTI #
200-HPMC10201LMD04
|
Mouser Electronics | Power to the Board .100" Signal/Power Combo Terminal Strip | 0 |
|
$2.6500 / $5.7800 | Order Now |
|
Onlinecomponents.com | .100" Signal/Power Combo Terminal Strip RoHS: Compliant | 0 |
|
$2.1000 / $6.6300 | Buy Now |
DISTI #
5cd8f1c2cd7c1c4c3843b48a
|
Samtec | .100" Signal/Power Combo Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 4 Days Container: Tube | 0 |
|
$2.0000 / $5.7800 | Buy Now |
DISTI #
000000000002186798
|
Sager | Power to the Board .100 Signal/Power Combo Terminal Strip Min Qty: 1 | 0 |
|
$3.3100 / $5.7800 | Buy Now |
|
Master Electronics | .100" Signal/Power Combo Terminal Strip RoHS: Compliant | 0 |
|
$2.1000 / $6.6300 | Buy Now |
Part Details for HPMC-102-01-LM-D-04
HPMC-102-01-LM-D-04 CAD Models
HPMC-102-01-LM-D-04 Part Data Attributes
|
HPMC-102-01-LM-D-04
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HPMC-102-01-LM-D-04
Samtec Inc
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks | |
Body Breadth | 0.2 inch | |
Body Depth | 0.1 inch | |
Body Length | 1.08 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |