Part Details for HPM-18-01-T-S by Samtec Inc
Results Overview of HPM-18-01-T-S by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HPM-18-01-T-S Information
HPM-18-01-T-S by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for HPM-18-01-T-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84T4347
|
Newark | Header, 5.08Mm, Vertical Though Hole, 18 Position, Connector Systems:Board-To-Board, Pitch Spacing... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1000 / $5.5900 | Buy Now |
DISTI #
612-HPM-18-01-T-S-ND
|
DigiKey | .200" POWER TERMINAL STRIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.3800 | Buy Now |
DISTI #
HPM-18-01-T-S
|
Avnet Americas | Pin Header, Board-to-Board, 5.08 mm, 1 Rows, 18 Contacts, Through Hole, HPM Series - Bulk (Alt: HPM-... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6736 / $3.9640 | Buy Now |
DISTI #
200-HPM1801TS
|
Mouser Electronics | Headers & Wire Housings .200" Power Terminal Strip RoHS: Compliant | 0 |
|
$2.2200 / $4.8200 | Order Now |
|
Onlinecomponents.com | .200" Power Terminal Strip RoHS: Compliant | 0 |
|
$1.7500 / $5.5200 | Buy Now |
DISTI #
5cd8f1bfcd7c1c4c3843b103
|
Samtec | .200" Power Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Bulk | 0 |
|
$1.6700 / $4.8200 | Buy Now |
DISTI #
000000000001314667
|
Sager | Headers & Wire Housings .200 Power Terminal Strip Min Qty: 1 | 0 |
|
$2.7600 / $4.8200 | Buy Now |
|
Master Electronics | .200" Power Terminal Strip RoHS: Compliant | 0 |
|
$1.7500 / $5.5200 | Buy Now |
Part Details for HPM-18-01-T-S
HPM-18-01-T-S CAD Models
HPM-18-01-T-S Part Data Attributes
|
HPM-18-01-T-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HPM-18-01-T-S
Samtec Inc
Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | RATED CURRENT(POWER):16A | |
Body Breadth | 0.25 inch | |
Body Depth | 0.1 inch | |
Body Length | 3.6 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 |
Alternate Parts for HPM-18-01-T-S
This table gives cross-reference parts and alternative options found for HPM-18-01-T-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPM-18-01-T-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
44474-3080 | Molex | Check for Price | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | HPM-18-01-T-S vs 44474-3080 |
39-31-9189 | Molex | Check for Price | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | HPM-18-01-T-S vs 39-31-9189 |
10131318-1811100LF | Amphenol Communications Solutions | $2.5359 | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Natural Color, 18 Positions, Non GW Compatible Nylon66, Tray Packing. | HPM-18-01-T-S vs 10131318-1811100LF |
PLCH18M9200C2 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 18 Contact(s), Male, Press Fit Terminal | HPM-18-01-T-S vs PLCH18M9200C2 |
10127720-184GLF | Amphenol FCi | Check for Price | Board Connector, 18 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | HPM-18-01-T-S vs 10127720-184GLF |
HRP0802GJ | Winchester Interconnect | Check for Price | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | HPM-18-01-T-S vs HRP0802GJ |
PLC18M63ST20A1 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 18 Contact(s), Male, Press Fit Terminal | HPM-18-01-T-S vs PLC18M63ST20A1 |
794588-1 | TE Connectivity | Check for Price | CONNECTOR, 18 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | HPM-18-01-T-S vs 794588-1 |
43270-1813 | Molex | Check for Price | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | HPM-18-01-T-S vs 43270-1813 |
PLC18M200A2 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 18 Contact(s), Male, Solder Terminal | HPM-18-01-T-S vs PLC18M200A2 |