Part Details for HPM-17-04-T-S-RA by Samtec Inc
Overview of HPM-17-04-T-S-RA by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for HPM-17-04-T-S-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T8624
|
Newark | Header, 5.08Mm, Though Hole, Right Angle, 17 Position, Connector Systems:Board-To-Board, Pitch Spacing:5.08Mm, No. Of Rows:1Rows, No. Of Contacts:17Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Hpm Seriesrohs Compliant: Yes |Samtec HPM-17-04-T-S-RA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8100 / $5.4300 | Buy Now |
DISTI #
HPM-17-04-T-S-RA
|
Avnet Americas | Pin Header, Right Angle, Board-to-Board, 5.08 mm, 1 Rows, 17 Contacts, Through Hole Right Angle - Bulk (Alt: HPM-17-04-T-S-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .200" Power Terminal Strip RoHS: Compliant | 0 |
|
$2.2600 / $4.7900 | Buy Now |
DISTI #
000000000002595418
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .200" Power Terminal Strip RoHS: Compliant | 0 |
|
$2.2600 / $4.7900 | Buy Now |
Part Details for HPM-17-04-T-S-RA
HPM-17-04-T-S-RA CAD Models
HPM-17-04-T-S-RA Part Data Attributes
|
HPM-17-04-T-S-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HPM-17-04-T-S-RA
Samtec Inc
Board Connector, 17 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | RATED CURRENT(POWER):16A | |
Body Breadth | 0.25 inch | |
Body Depth | 0.451 inch | |
Body Length | 3.4 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL (50) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 |
Alternate Parts for HPM-17-04-T-S-RA
This table gives cross-reference parts and alternative options found for HPM-17-04-T-S-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPM-17-04-T-S-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GFSH89M3H | Rectangular Power Connector, 17 Contact(s), Male, Solder Terminal | Amphenol Positronic | HPM-17-04-T-S-RA vs GFSH89M3H |
IPL1-117-02-L-SH-K | Rectangular Power Connector, 17 Contact(s), Male, Surface Mount Terminal | Samtec Inc | HPM-17-04-T-S-RA vs IPL1-117-02-L-SH-K |
367617 | Rectangular Power Connector, 17 Contact(s), Male, IDC Terminal | Lumberg Connect GmbH | HPM-17-04-T-S-RA vs 367617 |