Part Details for HPI1260-4R7 by FerroCore
Overview of HPI1260-4R7 by FerroCore
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPI1260-4R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPI1260-4R7
|
TME | Inductor: wire, SMD, 4.7uH, Ioper: 12A, 8.5mΩ, ±20%, Isat: 13A Min Qty: 2 | 0 |
|
$0.3830 / $1.1000 | RFQ |