Part Details for HPI0640-2R2 by FerroCore
Overview of HPI0640-2R2 by FerroCore
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPI0640-2R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPI0640-2R2
|
TME | Inductor: wire, SMD, 2.2uH, Ioper: 8.5A, 11.5mΩ, ±20%, Isat: 9.5A Min Qty: 2 | 684 |
|
$0.1670 / $0.5580 | Buy Now |