There are no models available for this part yet.
Overview of HPI0530-3R3 by FerroCore
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HPI0530-3R3 by FerroCore
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HPI0530-3R3
|
TME | Inductor: wire, SMD, 3.3uH, Ioper: 4.5A, 34mΩ, ±20%, Isat: 4.8A Min Qty: 2 | 4555 |
|
$0.1490 / $0.4800 | Buy Now |