Part Details for HPI-3661 by Kodenshi Sensing
Overview of HPI-3661 by Kodenshi Sensing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6433661XXXFY | Renesas Electronics Corporation | Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion), , / | |
HD6433661XXXFX | Renesas Electronics Corporation | Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion), , / | |
HD6433661XXXFP | Renesas Electronics Corporation | Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion), , / |
Part Details for HPI-3661
HPI-3661 CAD Models
HPI-3661 Part Data Attributes
|
HPI-3661
Kodenshi Sensing
Buy Now
Datasheet
|
Compare Parts:
HPI-3661
Kodenshi Sensing
GENERAL-PURPOSE PHOTODIODE ARRAY,FP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KODENSHI AUK CORP | |
Reach Compliance Code | unknown | |
Configuration | COMMON CATHODE, 6 ELEMENTS | |
Dark Current-Max | 2 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.0002 mA | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 900 nm | |
Reverse Voltage-Max | 30 V | |
Surface Mount | YES |