Part Details for HPI-3561 by Kodenshi Sensing
Overview of HPI-3561 by Kodenshi Sensing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M3-561 | Coilcraft Inc | Variable Inductor, 0.476uH Min, 0.644uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
CMT3-56-1L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
UPD70F3561AM1GMA-GBK-AX | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Part Details for HPI-3561
HPI-3561 CAD Models
HPI-3561 Part Data Attributes
|
HPI-3561
Kodenshi Sensing
Buy Now
Datasheet
|
Compare Parts:
HPI-3561
Kodenshi Sensing
GENERAL-PURPOSE PHOTODIODE ARRAY,FP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KODENSHI AUK CORP | |
Reach Compliance Code | unknown | |
Configuration | COMMON CATHODE, 6 ELEMENTS | |
Dark Current-Max | 2 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.0002 mA | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 900 nm | |
Reverse Voltage-Max | 30 V | |
Surface Mount | YES |