Part Details for HPI-2263 by Kodenshi Sensing
Overview of HPI-2263 by Kodenshi Sensing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2263CUJ-14#TRPBF | Analog Devices | 14-B, 25Msps L Pwr 2x ADCs | |
LTC2263IUJ-12#PBF | Analog Devices | 12-B, 25Msps L Pwr 2x ADCs | |
DC2263A-B | Analog Devices | LTC3887EUJ Demo Board - 7V to |
Part Details for HPI-2263
HPI-2263 CAD Models
HPI-2263 Part Data Attributes
|
HPI-2263
Kodenshi Sensing
Buy Now
Datasheet
|
Compare Parts:
HPI-2263
Kodenshi Sensing
GENERAL-PURPOSE PHOTODIODE ARRAY,FP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KODENSHI AUK CORP | |
Reach Compliance Code | unknown | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Dark Current-Max | 20 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.005 mA | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Reverse Breakdown Voltage-Min | 30 V | |
Reverse Voltage-Max | 30 V | |
Surface Mount | YES |