Part Details for HPI-0814 by Kodenshi Sensing
Overview of HPI-0814 by Kodenshi Sensing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for HPI-0814
HPI-0814 CAD Models
HPI-0814 Part Data Attributes
|
HPI-0814
Kodenshi Sensing
Buy Now
Datasheet
|
Compare Parts:
HPI-0814
Kodenshi Sensing
GENERAL-PURPOSE PHOTODIODE ARRAY,CAN-4.7
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KODENSHI AUK CORP | |
Reach Compliance Code | unknown | |
Dark Current-Max | 500 nA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO |