Part Details for HPH64-25BK by Platinum Tools
Overview of HPH64-25BK by Platinum Tools
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402HPH-64NXJL | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS | |
0402HPH-64NXJLW | Coilcraft Inc | RF inductor, ceramic core, 5% tol, SMT, RoHS | |
0402HPH-64NXGLW | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS |
Price & Stock for HPH64-25BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72008174
|
RS | J-Hook, HPH Series, 2" wide, Snap lock latch, flush mount, Black | Platinum Tools HPH64-25BK RoHS: Not Compliant Min Qty: 1 Package Multiple: 25 Lead time: 4 Weeks, 0 Days Container: Package | 0 |
|
$195.0000 / $214.2900 | RFQ |