Part Details for HPH6-0090LD by Coilcraft Inc
Overview of HPH6-0090LD by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Automotive
Part Details for HPH6-0090LD
HPH6-0090LD CAD Models
HPH6-0090LD Part Data Attributes:
|
HPH6-0090LD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
HPH6-0090LD
Coilcraft Inc
General Purpose Inductor, 7.29uH, 5%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.03 Ω | |
Inductance-Nom (L) | 7.29 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | ALSO CONFIGURABLE AS TRANSFORMER | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | GULL WING | |
Test Frequency | 0.1 MHz | |
Tolerance | 5% |
Alternate Parts for HPH6-0090LD
This table gives cross-reference parts and alternative options found for HPH6-0090LD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPH6-0090LD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPH6-0090SD | General Purpose Inductor, 7.29uH, 5%, 1 Element, Ferrite-Core, SMD | Coilcraft Inc | HPH6-0090LD vs HPH6-0090SD |