Part Details for HPH6-0090L by Coilcraft Inc
Overview of HPH6-0090L by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH6-0090L | Coilcraft Inc | General Purpose Inductor, 7.29uH, 5%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH6-2400L | Coilcraft Inc | General Purpose Inductor, 194uH, 25%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH6-0158L | Coilcraft Inc | General Purpose Inductor, 12.8uH, 15%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for HPH6-0090L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Coilcraft Direct | Hexa-Path configurable magnetics, high inductance, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 73 |
|
$3.1800 / $10.6000 | Buy Now |
Part Details for HPH6-0090L
HPH6-0090L CAD Models
HPH6-0090L Part Data Attributes
|
HPH6-0090L
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
HPH6-0090L
Coilcraft Inc
General Purpose Inductor, 7.29uH, 5%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1110 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.03 Ω | |
Inductance-Nom (L) | 7.29 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 6 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 13.6 mm | |
Package Length | 32.65 mm | |
Package Style | SMT | |
Package Width | 26.75 mm | |
Packing Method | Tray | |
Rated Current-Max | 2.9 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | GULL WING | |
Test Frequency | 0.1 MHz | |
Tolerance | 5% |