-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH2-0116LB | Coilcraft Inc | General Purpose Inductor, 11.6uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH2-0083LD | Coilcraft Inc | General Purpose Inductor, 8.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH2-0116LD | Coilcraft Inc | General Purpose Inductor, 11.6uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-HPH2-A-04-UA-ND
|
DigiKey | CONN HEADER VERT 4POS 1.27MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1383 In Stock |
|
$0.1236 / $0.3500 | Buy Now |
DISTI #
737-HPH2-A-04-UA
|
Mouser Electronics | Headers & Wire Housings CONN HEADER VERT 4POS 1.27MM RoHS: Compliant | 3800 |
|
$0.1410 / $0.2800 | Buy Now |
DISTI #
V36:1790_17699265
|
Arrow Electronics | Conn Unshrouded Header HDR 4 POS 1.27mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2234 | Americas - 879 |
|
$0.1475 | Buy Now |
DISTI #
V99:2348_17699265
|
Arrow Electronics | Conn Unshrouded Header HDR 4 POS 1.27mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1720 | Americas - 61 |
|
$0.0711 | Buy Now |
DISTI #
74896232
|
RS | Connector, dual row, pin header, 1.27mm pitch, SMT, gold plated, 4 Position | Adam Tech HPH2-A-04-UA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0710 | RFQ |
|
Future Electronics | header RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 4000Bag |
|
$0.1070 / $0.1190 | Buy Now |
DISTI #
ADTHPH2-A-04-UA
|
Heilind Electronics | Americas - 3750 in Stock |
|
$0.0975 / $0.1012 | Buy Now | |
|
Onlinecomponents.com | Connector Header Vertical 4Pos 1.27mm - Bag RoHS: Compliant | 0 |
|
$0.0719 / $0.1382 | Buy Now |
DISTI #
63047201
|
Verical | Conn Unshrouded Header HDR 4 POS 1.27mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 39 Package Multiple: 1 Date Code: 2234 | Americas - 879 |
|
$0.1475 | Buy Now |
DISTI #
ADTHPH2-A-04-UA
|
Interstate Connecting Components | 1250 |
|
$0.0975 / $0.1012 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HPH2-A-04-UA
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HPH2-A-04-UA
Adam Technologies Inc
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Adam Tech | |
Body Breadth | 0.136 inch | |
Body Depth | 0.039 inch | |
Body Length | 0.1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.091 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |