Part Details for HPH2-0116LB by Coilcraft Inc
Overview of HPH2-0116LB by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Part Details for HPH2-0116LB
HPH2-0116LB CAD Models
HPH2-0116LB Part Data Attributes:
|
HPH2-0116LB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
HPH2-0116LB
Coilcraft Inc
General Purpose Inductor, 11.6uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 6451 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 6451 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.155 Ω | |
Inductance-Nom (L) | 11.6 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 6 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.4 mm | |
Package Length | 16.3 mm | |
Package Style | SMT | |
Package Width | 12.9 mm | |
Packing Method | TR | |
Rated Current-Max | 0.83 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | GULL WING | |
Test Frequency | 0.1 MHz | |
Tolerance | 15% |