Part Details for HPH119UMK3C000 by Smiths Group
Overview of HPH119UMK3C000 by Smiths Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for HPH119UMK3C000
HPH119UMK3C000 CAD Models
HPH119UMK3C000 Part Data Attributes
|
HPH119UMK3C000
Smiths Group
Buy Now
Datasheet
|
Compare Parts:
HPH119UMK3C000
Smiths Group
Board Connector, 119 Contact(s), 3 Row(s), Male, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SMITHS GROUP PLC | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.905 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 119 |
Alternate Parts for HPH119UMK3C000
This table gives cross-reference parts and alternative options found for HPH119UMK3C000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPH119UMK3C000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPH119UMK3C000 | Board Connector, 119 Contact(s), 3 Row(s), Male, Solder Terminal, | Hypertac Ltd | HPH119UMK3C000 vs HPH119UMK3C000 |