Datasheets
HPH1-0076LB by: Coilcraft Inc

General Purpose Inductor, 10.9uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT

Part Details for HPH1-0076LB by Coilcraft Inc

Overview of HPH1-0076LB by Coilcraft Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for HPH1-0076LB

HPH1-0076LB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HPH1-0076LB Part Data Attributes:

HPH1-0076LB Coilcraft Inc
Buy Now Datasheet
Compare Parts:
HPH1-0076LB Coilcraft Inc General Purpose Inductor, 10.9uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer COILCRAFT INC
Package Description 5136
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case/Size Code 5136
Construction Rectangular
Core Material Ferrite
DC Resistance 0.34 Ω
Inductance-Nom (L) 10.9 µH
Inductor Application DC-DC CONVERTER
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e2
Number of Functions 6
Number of Terminals 12
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Height 6.2 mm
Package Length 13 mm
Package Style SMT
Package Width 9.2 mm
Packing Method TR
Rated Current-Max 0.62 A
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Surface Mount YES
Terminal Finish Tin/Silver (Sn/Ag)
Terminal Placement DUAL IN-LINE
Terminal Shape GULL WING
Test Frequency 0.1 MHz
Tolerance 10%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HPH1-0076LB by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HPH1-0076LB by Coilcraft Inc

  • Please alert me when HPH1-0076LB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HPH1-0076LB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HPH1-0076LB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HPH1-0076LB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HPH1-0076LB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HPH1-0076LB by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: