Part Details for HPH-12/30-D48NB-C by Murata Power Solutions
Overview of HPH-12/30-D48NB-C by Murata Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPH-12/30-D48NB-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N3682
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 360W, 30A, 12V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:360W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:30A, Isolation Voltage:2.25Kv Rohs Compliant: Yes |Murata Power Solutions HPH-12/30-D48NB-C Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for HPH-12/30-D48NB-C
HPH-12/30-D48NB-C CAD Models
HPH-12/30-D48NB-C Part Data Attributes
|
HPH-12/30-D48NB-C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
HPH-12/30-D48NB-C
Murata Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, 360W, Hybrid, ROHS COMPLIANT, EIGHTH-BRICK PACKAGE-9
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P9 | |
JESD-609 Code | e4 | |
Length | 61 mm | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 360 W | |
Trim/Adjustable Output | YES | |
Width | 58.4 mm |
Alternate Parts for HPH-12/30-D48NB-C
This table gives cross-reference parts and alternative options found for HPH-12/30-D48NB-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPH-12/30-D48NB-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UHP-12/21-D48NB-C | DC-DC Regulated Power Supply Module, 1 Output, 255W, Hybrid, ROHS COMPLIANT PACKAGE-9 | Murata Power Solutions | HPH-12/30-D48NB-C vs UHP-12/21-D48NB-C |