There are no models available for this part yet.
Overview of HPG-14228 by BUD Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HPG-14228 by BUD Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46Y9665
|
Newark | Hole Plug, Nylon, Black, 7.87Mm, Plug Hole Dia - Imperial:0.31", Plug Hole Dia - Metric:7.87Mm, Ip Rating:-, Nema Rating:-, Product Range:- Rohs Compliant: Yes |Bud Industries HPG-14228 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 391 |
|
$0.4570 / $0.7560 | Buy Now | |
DISTI #
377-2230-ND
|
DigiKey | PUSH IN HOLE PLUG .31" Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3500 / $0.5000 | Buy Now | |
DISTI #
563-HPG-14228
|
Mouser Electronics | Conduit Fittings & Accessories Nylon Plug Hole Fits 0.310" Hole x 14 Ga RoHS: Compliant | 100 |
|
$0.3500 / $0.5000 | Buy Now | |
DISTI #
70576415
|
RS | Enclosure, Accessory, Push in Hole Plug up to 14ga.Thick Metal,0.31 Inch Hole Dia. | Bud Industries HPG-14228 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3770 / $0.5390 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.3740 | Buy Now | ||
Onlinecomponents.com | Push In Hole Plug - 0.31" Hole Diameter - Black. RoHS: Compliant | 361 Factory Stock |
|
$0.3723 / $0.5514 | Buy Now | ||
DISTI #
000000000005350960
|
Sager | Conduit Fittings & Accessories Nylon Plug Hole Fits 0.310 Hole x 14 Ga Min Qty: 250 | 361 |
|
$0.3200 / $0.5600 | Buy Now | |
Master Electronics | Push In Hole Plug - 0.31" Hole Diameter - Black. RoHS: Compliant | 361 Factory Stock |
|
$0.3723 / $0.5514 | Buy Now |