Part Details for HPF480D30RS by Crydom Inc
Overview of HPF480D30RS by Crydom Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HPF480D30RS
HPF480D30RS CAD Models
HPF480D30RS Part Data Attributes
|
HPF480D30RS
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
HPF480D30RS
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | PLASTIC PACKAGE | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | HIGH RELIABILITY | |
Control Current | 0.005 A | |
Control Voltage | 5 V | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 30 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 90 mm | |
Overall Length | 90 mm |