Part Details for HPF480D20 by Crydom Inc
Results Overview of HPF480D20 by Crydom Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HPF480D20 Information
HPF480D20 by Crydom Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HPF480D20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 6 |
|
$54.0000 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 4 |
|
$58.5000 | Buy Now |
Part Details for HPF480D20
HPF480D20 CAD Models
HPF480D20 Part Data Attributes
|
HPF480D20
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
HPF480D20
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | PLASTIC PACKAGE | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | HIGH RELIABILITY | |
Control Current | 0.005 A | |
Control Voltage | 5 V | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 20 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 90 mm | |
Overall Length | 90 mm |