Part Details for HPF3K0PS36 by XP Power
Overview of HPF3K0PS36 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPF3K0PS36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AM0443
|
Newark | Power Supply, Ac-Dc, 36V, 83.3A, Power Supply Applications:Ite, Industrial & Medical, No. Of Outputs:1Outputs, Output Power Max:3Kw, Output Voltage - Output 1:36Vdc, Output Current - Output 1:83.3A, Output Voltage - Output 2:- |Xp Power HPF3K0PS36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$861.0000 / $1,025.0000 | Buy Now |
DISTI #
1470-HPF3K0PS36-ND
|
DigiKey | AC/DC 3KW PROGRAMMABLE POWER SUP Min Qty: 1 Lead time: 22 Weeks Container: Box |
5 In Stock |
|
$807.1876 / $922.1400 | Buy Now |
DISTI #
209-HPF3K0PS36
|
Mouser Electronics | Switching Power Supplies AC/DC 3kW programmable power supply | 3 |
|
$994.2500 / $1,025.0000 | Buy Now |
DISTI #
75146991
|
RS | Power Supply, AC-DC, Enclosed, 3000W, 180-264Vin, 36Vout, HPF3K0 Series | XP Power HPF3K0PS36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$1,013.3300 | RFQ |
DISTI #
HPF3K0PS36
|
TME | Power supply: switching, for building in, 3000W, 36VDC, 83.3A Min Qty: 1 | 0 |
|
$924.2500 / $952.3400 | RFQ |