Part Details for HPF240D30RS by Crydom Inc
Overview of HPF240D30RS by Crydom Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Computing and Data Storage
Agriculture Technology
Medical Imaging
Price & Stock for HPF240D30RS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relay SSR 20mA 32V DC-IN 30A 280V AC-OUT 4-Pin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for HPF240D30RS
HPF240D30RS CAD Models
HPF240D30RS Part Data Attributes
|
HPF240D30RS
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
HPF240D30RS
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, PLASTIC PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | PLASTIC PACKAGE | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | HIGH RELIABILITY | |
Control Current | 0.005 A | |
Control Voltage | 5 V | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 30 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Back to Back SCR | |
Overall Height | 90 mm | |
Overall Length | 90 mm |