Part Details for HPF-WT by Eaton Bussmann
Overview of HPF-WT by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPF-WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B3605
|
Newark | Connectors, Fuse Size/Group: 13/32 X 1 5/16 To 1 1/2In, Mounting Type: Panel Mount, Type: Fuse Holder, Voltage Rating: 600Vac Rohs Compliant: No |Eaton Bussmann HPF-WT RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.7300 / $54.7800 | Buy Now |
DISTI #
HPF-WT-ND
|
DigiKey | FUSE HLDR CART 600V 20A PNL MNT Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.3360 | Buy Now |
DISTI #
71446397
|
RS | Fuseholder, Panel Mount, Bayonet Knob Release, 1 Pole, 250V, 30A | Bussmann by Eaton HPF-WT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$47.7100 / $50.2200 | RFQ |
DISTI #
000000000000559022
|
Sager | Fuse Holder Panel Mount Min Qty: 10 | 0 |
|
$35.8500 / $39.8300 | Buy Now |