Part Details for HPF-T021-H by PEPPERL+FUCHS GmbH
Overview of HPF-T021-H by PEPPERL+FUCHS GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10112684-T02-10ALF | Amphenol Communications Solutions | Unshrouded Right Angle Headers - Surface Mount - Single row - 10 Positions - 2.00mm (0.079in) |
Price & Stock for HPF-T021-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K0315
|
Newark | Photoelectric (Automation) |Pepperl+Fuchs HPF-T021-H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$592.1900 / $727.3200 | Buy Now |
DISTI #
2046-HPF-T021-H-ND
|
DigiKey | PHOTOELECTRIC (AUTOMATION) Min Qty: 1 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$602.1200 | Buy Now |