Part Details for HPF-20-02-H-S-04 by Samtec Inc
Overview of HPF-20-02-H-S-04 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPF-20-02-H-S-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPF-20-02-H-S-04-ND
|
DigiKey | .200 HI POWER SOCKET ASSEMBLY Min Qty: 5 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$44.8120 | Buy Now |
DISTI #
HPF-20-02-H-S-04
|
Avnet Americas | Conn Power Socket Strip RCP 20 POS 5.08mm Solder ST SMD Tube - Rail/Tube (Alt: HPF-20-02-H-S-04) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$24.0400 / $35.0200 | Buy Now |
DISTI #
200-HPF2002HS04
|
Mouser Electronics | Headers & Wire Housings .200" Power Socket Strip RoHS: Compliant | 0 |
|
$21.6700 / $35.0200 | Order Now |
|
Onlinecomponents.com | .200" Power Socket Strip RoHS: Compliant | 0 |
|
$17.8300 / $36.5000 | Buy Now |
DISTI #
000000000003995473
|
Sager | Headers & Wire Housings .200 Power Socket Strip Min Qty: 1 | 0 |
|
$21.6700 / $35.0200 | Buy Now |
|
Master Electronics | .200" Power Socket Strip RoHS: Compliant | 0 |
|
$17.8300 / $36.5000 | Buy Now |
DISTI #
5cd8f1a3cd7c1c4c38438f32
|
Samtec | .200" Power Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tube | 0 |
|
$12.2100 / $35.0200 | Buy Now |
Part Details for HPF-20-02-H-S-04
HPF-20-02-H-S-04 CAD Models
HPF-20-02-H-S-04 Part Data Attributes
|
HPF-20-02-H-S-04
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HPF-20-02-H-S-04
Samtec Inc
Rectangular Power Connector, 19 Contact(s), Female, Surface Mount Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | RATED CURRENT(POWER): 16.1A | |
Body Breadth | 0.2 inch | |
Body Depth | 0.368 inch | |
Body Length | 4 inch | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 19 |