Datasheets
HPF-19-01-TM-S-K by: Samtec Inc

Rectangular Power Connector, 19 Contact(s), Female, Solder Terminal, Socket

Part Details for HPF-19-01-TM-S-K by Samtec Inc

Overview of HPF-19-01-TM-S-K by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Computing and Data Storage Electronic Manufacturing Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

Price & Stock for HPF-19-01-TM-S-K

Part # Distributor Description Stock Price Buy
DISTI # HPF-19-01-TM-S-K
Avnet Americas Conn Socket Strip SKT 19 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: HPF-19-01-TM-S-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 000000000002594866
Sager Headers & Wire Housings 0
Buy Now

Part Details for HPF-19-01-TM-S-K

HPF-19-01-TM-S-K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HPF-19-01-TM-S-K Part Data Attributes

HPF-19-01-TM-S-K Samtec Inc
Buy Now Datasheet
Compare Parts:
HPF-19-01-TM-S-K Samtec Inc Rectangular Power Connector, 19 Contact(s), Female, Solder Terminal, Socket
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Body/Shell Style SOCKET
Connector Type RECTANGULAR POWER CONNECTOR
Contact Finish Mating MATTE TIN OVER NICKEL (50)
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Material BERYLLIUM COPPER
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insertion Force-Max ZIF N
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type BOARD
Option GENERAL PURPOSE
Termination Type SOLDER
Total Number of Contacts 19

Alternate Parts for HPF-19-01-TM-S-K

This table gives cross-reference parts and alternative options found for HPF-19-01-TM-S-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPF-19-01-TM-S-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PSS-19-02-T-S-K Rectangular Power Connector, 19 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc HPF-19-01-TM-S-K vs PSS-19-02-T-S-K
HPF-19-02-T-S Rectangular Power Connector, 19 Contact(s), Female, Surface Mount Terminal, Socket, ROHS COMPLIANT Samtec Inc HPF-19-01-TM-S-K vs HPF-19-02-T-S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HPF-19-01-TM-S-K by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HPF-19-01-TM-S-K by Samtec Inc

Select Manufacturer
Which Manufacturer of HPF-19-01-TM-S-K would you like to use for your alert(s)?
  • Please alert me when HPF-19-01-TM-S-K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HPF-19-01-TM-S-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HPF-19-01-TM-S-K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HPF-19-01-TM-S-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HPF-19-01-TM-S-K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HPF-19-01-TM-S-K by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: