Datasheets
HPF-14-02-T-S-LC by: Samtec Inc

Rectangular Power Connector, 14 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT

Part Details for HPF-14-02-T-S-LC by Samtec Inc

Overview of HPF-14-02-T-S-LC by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Computing and Data Storage Electronic Manufacturing Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
S3LP268 Coilcraft Inc NOT RoHS. LC filter, low pass, SMT
S3HP50 Coilcraft Inc LC filter, high pass, SMT, RoHS
S3LP60 Coilcraft Inc LC filter, low pass, SMT, RoHS

Price & Stock for HPF-14-02-T-S-LC

Part # Distributor Description Stock Price Buy
DISTI # HPF-14-02-T-S-LC-ND
DigiKey .200 HI POWER SOCKET ASSEMBLY Min Qty: 8 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 8 $8.6450
$8.6450 Buy Now
DISTI # HPF-14-02-T-S-LC
Avnet Americas Conn Socket Strip SKT 14 POS 5.08mm Solder ST SMD Tube - Rail/Tube (Alt: HPF-14-02-T-S-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 0
RFQ
DISTI # 200-HPF1402TSLC
Mouser Electronics Headers & Wire Housings .200" Power Socket Strip RoHS: Compliant 0
  • 1 $6.6000
  • 24 $5.9600
  • 56 $5.5400
  • 104 $5.2800
  • 504 $4.1200
  • 1,000 $3.7300
  • 2,504 $2.9500
$2.9500 / $6.6000 Order Now
Onlinecomponents.com .200" Power Socket Strip RoHS: Compliant 0
  • 8 $7.6300
  • 32 $6.2000
  • 104 $5.9300
  • 256 $5.4400
  • 504 $4.2300
  • 1,000 $3.8300
  • 2,504 $3.0300
  • 5,000 $2.2900
$2.2900 / $7.6300 Buy Now
DISTI # 000000000002186663
Sager Headers & Wire Housings .200 Power Socket Strip Min Qty: 1 0
  • 1 $6.6000
  • 25 $5.9600
  • 50 $5.5400
  • 100 $5.2800
  • 500 $4.1200
  • 1,000 $3.7300
$3.7300 / $6.6000 Buy Now
Master Electronics .200" Power Socket Strip RoHS: Compliant 0
  • 8 $7.6300
  • 32 $6.2000
  • 104 $5.9300
  • 256 $5.4400
  • 504 $4.2300
  • 1,000 $3.8300
  • 2,504 $3.0300
  • 5,000 $2.2900
$2.2900 / $7.6300 Buy Now
DISTI # 5cd8f1accd7c1c4c38439aa5
Samtec .200" Power Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tube 0
  • 1 $6.6000
  • 25 $5.9600
  • 50 $5.5400
  • 100 $5.2800
  • 500 $4.1200
  • 1,000 $3.7300
  • 2,500 $2.9500
  • 4,960 $2.1800
$2.1800 / $6.6000 Buy Now

Part Details for HPF-14-02-T-S-LC

HPF-14-02-T-S-LC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HPF-14-02-T-S-LC Part Data Attributes

HPF-14-02-T-S-LC Samtec Inc
Buy Now Datasheet
Compare Parts:
HPF-14-02-T-S-LC Samtec Inc Rectangular Power Connector, 14 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature RATED CURRENT(POWER):16.1A
Board Mounting Option POSITIONING PIN
Body Breadth 0.2 inch
Body Depth 0.368 inch
Body Length 2.8 inch
Body/Shell Style SOCKET
Connector Type POWER CONNECTOR
Contact Arrangement S0P14
Contact Finish Mating TIN OVER NICKEL (50)
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Material BERYLLIUM COPPER
Contact Style SQ PIN-SKT
DIN Conformance NO
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insertion Force-Max ZIF N
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Termination Type SURFACE MOUNT
Total Number of Contacts 14
Withdrawl Force-Min 14.456 N

Alternate Parts for HPF-14-02-T-S-LC

This table gives cross-reference parts and alternative options found for HPF-14-02-T-S-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPF-14-02-T-S-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IPS1-107-01-SM-D-RA Rectangular Power Connector, 14 Contact(s), Female, Solder Terminal, Socket Samtec Inc HPF-14-02-T-S-LC vs IPS1-107-01-SM-D-RA
PSS-14-01-TM-S Rectangular Power Connector, 14 Contact(s), Female, Solder Terminal, Socket Samtec Inc HPF-14-02-T-S-LC vs PSS-14-01-TM-S
HPF-14-01-H-S Rectangular Power Connector, 14 Contact(s), Female, Solder Terminal, Socket Samtec Inc HPF-14-02-T-S-LC vs HPF-14-01-H-S
IPS1-107-01-SM-D Rectangular Power Connector, 14 Contact(s), Female, Solder Terminal, Socket Samtec Inc HPF-14-02-T-S-LC vs IPS1-107-01-SM-D
PSS-14-02-TM-S-K Rectangular Power Connector, 14 Contact(s), Female, Solder Terminal, Socket Samtec Inc HPF-14-02-T-S-LC vs PSS-14-02-TM-S-K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HPF-14-02-T-S-LC by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HPF-14-02-T-S-LC by Samtec Inc

Select Manufacturer
Which Manufacturer of HPF-14-02-T-S-LC would you like to use for your alert(s)?
  • Please alert me when HPF-14-02-T-S-LC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HPF-14-02-T-S-LC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HPF-14-02-T-S-LC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HPF-14-02-T-S-LC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HPF-14-02-T-S-LC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HPF-14-02-T-S-LC by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: