HPF-14-02-T-S-LC-K
Samtec Inc
Description: Rectangular Power Connector,

Overview of HPF-14-02-T-S-LC-K by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
S3LP268 Coilcraft Inc NOT RoHS. LC filter, low pass, SMT
S3HP50 Coilcraft Inc LC filter, high pass, SMT, RoHS
S3LP60 Coilcraft Inc LC filter, low pass, SMT, RoHS

Price & Stock for HPF-14-02-T-S-LC-K by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # HPF-14-02-T-S-LC-K
Avnet Americas Conn Socket Strip SKT 14 POS 5.08mm Solder ST SMD Tube - Bulk (Alt: HPF-14-02-T-S-LC-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # HPF-14-02-T-S-LC-K
Avnet Americas Conn Socket Strip SKT 14 POS 5.08mm Solder ST SMD T/R - Tape and Reel (Alt: HPF-14-02-T-S-LC-K) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Reel 0
RFQ
Onlinecomponents.com .200" Power Socket Strip RoHS: Compliant 0
  • 7 $6.1700
  • 25 $4.2000
  • 100 $3.9800
  • 1,000 $3.7900
  • 5,000 $3.6000
  • 17,857 $3.1700
  • 35,714 $3.0100
$3.0100 / $6.1700 Buy Now
DISTI # 000000000002186664
Sager Headers & Wire Housings 0
Buy Now
Master Electronics .200" Power Socket Strip RoHS: Compliant 0
  • 7 $6.1700
  • 25 $4.2000
  • 100 $3.9800
  • 1,000 $3.7900
  • 5,000 $3.6000
  • 17,857 $3.1700
  • 35,714 $3.0100
$3.0100 / $6.1700 Buy Now
DISTI # 5cd8f13ccd7c1c4c38431501
Samtec .200" Power Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Tube 0
  • 1 $6.4200
  • 10 $5.9400
  • 25 $5.6100
  • 50 $5.4100
  • 100 $4.2400
  • 500 $3.8500
  • 1,000 $3.0700
  • 2,000 $2.2800
$2.2800 / $6.4200 Buy Now

CAD Models for HPF-14-02-T-S-LC-K by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HPF-14-02-T-S-LC-K by Samtec Inc

HPF-14-02-T-S-LC-K
Samtec Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
RATED CURRENT(POWER):16.1A
Body Breadth
0.2 inch
Body Depth
0.368 inch
Body Length
2.8 inch
Body/Shell Style
SOCKET
Connector Type
POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Style
SQ PIN-SKT
Empty Shell
NO
Filter Feature
NO
Insulator Material
LIQUID CRYSTAL POLYMER
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Termination Type
SURFACE MOUNT
Total Number of Contacts
14
Want to compare parts?
  1. HPF-14-02-T-S-LC-K
    Samtec Inc
    Rectangular Power Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HPF-14-02-T-S-LC-K by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HPF-14-02-T-S-LC-K by Samtec Inc

Select Manufacturer
Which Manufacturer of HPF-14-02-T-S-LC-K would you like to use for your alert(s)?
  • Please alert me when HPF-14-02-T-S-LC-K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HPF-14-02-T-S-LC-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HPF-14-02-T-S-LC-K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HPF-14-02-T-S-LC-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HPF-14-02-T-S-LC-K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HPF-14-02-T-S-LC-K by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: