Part Details for HPF-11-02-TM-S-LC-K by Samtec Inc
Overview of HPF-11-02-TM-S-LC-K by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for HPF-11-02-TM-S-LC-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPF-11-02-TM-S-LC-K-ND
|
DigiKey | .200 HI POWER SOCKET ASSEMBLY Min Qty: 10 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.1010 | Buy Now |
DISTI #
HPF-11-02-TM-S-LC-
|
Avnet Americas | Conn Socket Strip SKT 11 POS 5.08mm Solder ST SMD Tube - Rail/Tube (Alt: HPF-11-02-TM-S-LC-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
200-HPF1102TMSLCK
|
Mouser Electronics | Headers & Wire Housings .200" Power Socket Strip RoHS: Compliant | 0 |
|
$2.4900 / $5.4300 | Order Now |
|
Onlinecomponents.com | .200" Power Socket Strip RoHS: Compliant | 0 |
|
$2.0400 / $6.4600 | Buy Now |
DISTI #
000000000002186653
|
Sager | Headers & Wire Housings .200 Power Socket Strip Min Qty: 1 | 0 |
|
$3.1000 / $5.4300 | Buy Now |
|
Master Electronics | .200" Power Socket Strip RoHS: Compliant | 0 |
|
$2.0400 / $6.4600 | Buy Now |
DISTI #
5cd8f1a6cd7c1c4c384392db
|
Samtec | .200" Power Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 2 Days Container: Tube | 0 |
|
$1.8660 / $5.4270 | Buy Now |
Part Details for HPF-11-02-TM-S-LC-K
HPF-11-02-TM-S-LC-K CAD Models
HPF-11-02-TM-S-LC-K Part Data Attributes
|
HPF-11-02-TM-S-LC-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HPF-11-02-TM-S-LC-K
Samtec Inc
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | RATED CURRENT(POWER):16.1A | |
Body Breadth | 0.2 inch | |
Body Depth | 0.368 inch | |
Body Length | 2.2 inch | |
Body/Shell Style | SOCKET | |
Connector Type | POWER CONNECTOR | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 11 |