-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 5 Contact(s), Female, Solder Terminal, Socket
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPF-05-01-TM-S-ND
|
DigiKey | .200 HI POWER SOCKET ASSEMBLY Min Qty: 22 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.7704 | Buy Now |
DISTI #
HPF-05-01-TM-S
|
Avnet Americas | Conn Socket Strip SKT 5 POS 5.08mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: HPF-05-01-TM-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
200-HPF0501TMS
|
Mouser Electronics | Headers & Wire Housings .200" Power Socket Strip RoHS: Compliant | 0 |
|
$1.3000 / $3.8900 | Order Now |
|
Onlinecomponents.com | .200" Power Socket Strip RoHS: Compliant | 0 |
|
$1.3200 / $3.4400 | Buy Now |
DISTI #
000000000002186611
|
Sager | Headers & Wire Housings .200 Power Socket Strip Min Qty: 1 | 0 |
|
$1.6600 / $3.8900 | Buy Now |
DISTI #
HPF-05-01-TM-S
|
Avnet Abacus | Conn Socket Strip SKT 5 POS 5.08mm Solder ST Thru-Hole Tube (Alt: HPF-05-01-TM-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .200" Power Socket Strip RoHS: Compliant | 0 |
|
$1.3200 / $3.4400 | Buy Now |
DISTI #
5cd8f1a8cd7c1c4c3843954c
|
Samtec | .200" Power Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 1 Days Container: Tube | 0 |
|
$0.9300 / $3.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HPF-05-01-TM-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HPF-05-01-TM-S
Samtec Inc
Rectangular Power Connector, 5 Contact(s), Female, Solder Terminal, Socket
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |
This table gives cross-reference parts and alternative options found for HPF-05-01-TM-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPF-05-01-TM-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2507-505-100 | Methode Electronics Inc | Check for Price | Rectangular Power Connector, 5 Contact(s), Female, Solder Terminal, Socket | HPF-05-01-TM-S vs 2507-505-100 |
2509-505-100 | Methode Electronics Inc | Check for Price | Rectangular Power Connector, 5 Contact(s), Female, Solder Terminal, Socket | HPF-05-01-TM-S vs 2509-505-100 |
IPBS-105-01-TM-S | Samtec Inc | Check for Price | Rectangular Power Connector, 5 Contact(s), Female, Solder Terminal, Socket | HPF-05-01-TM-S vs IPBS-105-01-TM-S |
2519-505-100 | Methode Electronics Inc | Check for Price | Rectangular Power Connector, 5 Contact(s), Female, Solder Terminal, Socket | HPF-05-01-TM-S vs 2519-505-100 |
2507-505-101 | Methode Electronics Inc | Check for Price | Rectangular Power Connector, 5 Contact(s), Female, Solder Terminal, Socket | HPF-05-01-TM-S vs 2507-505-101 |