Part Details for HPF-04-02-TM-S-TR by Samtec Inc
Overview of HPF-04-02-TM-S-TR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPF-04-02-TM-S-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPF-04-02-TM-S-TR
|
Avnet Americas | Conn Socket Strip SKT 4 POS 5.08mm Solder ST SMD T/R - Tape and Reel (Alt: HPF-04-02-TM-S-TR) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | .200" Power Socket Strip RoHS: Compliant | 0 |
|
$1.1600 / $1.7200 | Buy Now |
DISTI #
000000000002186609
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .200" Power Socket Strip RoHS: Compliant | 0 |
|
$1.1600 / $1.7200 | Buy Now |
Part Details for HPF-04-02-TM-S-TR
HPF-04-02-TM-S-TR CAD Models
HPF-04-02-TM-S-TR Part Data Attributes
|
HPF-04-02-TM-S-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HPF-04-02-TM-S-TR
Samtec Inc
Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Socket
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | RATED CURRENT(POWER):16.1A | |
Body Breadth | 0.2 inch | |
Body Depth | 0.368 inch | |
Body Length | 0.8 inch | |
Body/Shell Style | SOCKET | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |
Alternate Parts for HPF-04-02-TM-S-TR
This table gives cross-reference parts and alternative options found for HPF-04-02-TM-S-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPF-04-02-TM-S-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2507-504-101 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Socket | Methode Electronics Inc | HPF-04-02-TM-S-TR vs 2507-504-101 |
ET60S-02-00-02-L-RT1-GP | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | HPF-04-02-TM-S-TR vs ET60S-02-00-02-L-RT1-GP |
2517-504-100 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Socket | Methode Electronics Inc | HPF-04-02-TM-S-TR vs 2517-504-100 |
2509-504-100 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Socket | Methode Electronics Inc | HPF-04-02-TM-S-TR vs 2509-504-100 |
2510-504-101 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Socket | Methode Electronics Inc | HPF-04-02-TM-S-TR vs 2510-504-101 |
ET60S-04-00-00-L-RT1-GP | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | HPF-04-02-TM-S-TR vs ET60S-04-00-00-L-RT1-GP |
UPS-04-04.0-01-L-V | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | HPF-04-02-TM-S-TR vs UPS-04-04.0-01-L-V |
2517-504-101 | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Socket | Methode Electronics Inc | HPF-04-02-TM-S-TR vs 2517-504-101 |
PSS-04-02-TM-S-K | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Socket | Samtec Inc | HPF-04-02-TM-S-TR vs PSS-04-02-TM-S-K |
PSS-04-02-T-S-K | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | HPF-04-02-TM-S-TR vs PSS-04-02-T-S-K |