Part Details for HPD-1000A-S01 by Hokuriku Electric Industry Co Ltd
Overview of HPD-1000A-S01 by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA271000A4HBG#AA0 | Renesas Electronics Corporation | General Purpose SoC PMIC for Automotive Applications | |
2SD1000-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors, POMM, / |
Part Details for HPD-1000A-S01
HPD-1000A-S01 CAD Models
HPD-1000A-S01 Part Data Attributes
|
HPD-1000A-S01
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HPD-1000A-S01
Hokuriku Electric Industry Co Ltd
Peizoresistive Sensor, Absolute, 7.25Psi Min, 145.03Psi Max, 10-110mV, Rectangular, Surface Mount, SMT-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 6 mm | |
Body Height | 1.9 mm | |
Body Length or Diameter | 8 mm | |
Linearity (%) | 0.3 % | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 10MV | |
Operating Current-Max | 0.5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Range | 10-110mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | HOLE | |
Pressure Range-Max | 145.03 Psi | |
Pressure Range-Min | 7.25 Psi | |
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Surface Mount | YES | |
Termination Type | SOLDER |