Part Details for HPCR0819AK680RST by TE Connectivity
Results Overview of HPCR0819AK680RST by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HPCR0819AK680RST Information
HPCR0819AK680RST by TE Connectivity is a Carbon Composition Resistor.
Carbon Composition Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for HPCR0819AK680RST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AK9873
|
Newark | Res, Ceramic, 680 Ohm, Axial Leaded, Resistance:680Ohm, Product Range:Hpcr Series, Power Rating:2... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 997 |
|
$2.4400 | Buy Now |
DISTI #
06AK9874
|
Newark | Res, Ceramic, 680 Ohm, Axial Leaded, Resistance:680Ohm, Product Range:Hpcr Series, Power Rating:2... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.5900 / $5.4700 | Buy Now |
DISTI #
1712-HPCR0819AK680RSTCT-ND
|
DigiKey | RES 680 OHM 10% 2W AXIAL Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
948 In Stock |
|
$2.7435 / $7.6000 | Buy Now |
DISTI #
2-2176471-6
|
Avnet Americas | Resistor Power Ceramic Composition 680 Ohm 10% 2W -800ppm/?C to +0ppm/?C Conformal PC Pin T/R - Tape... more Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 6 Days Container: Reel | 0 |
|
$2.5329 / $2.6128 | Buy Now |
DISTI #
06AK9873
|
Avnet Americas | Resistor Power Ceramic Composition 680 Ohm 10% 2W -800ppm/?C to +0ppm/?C Conformal PC Pin T/R - Prod... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 2 Days Container: Ammo Pack | 0 |
|
$4.1900 / $5.3900 | Buy Now |
DISTI #
279-HPCR0819AK680RST
|
Mouser Electronics | Ceramic Composition Resistors HPCR 0819 A 10% 680R Std T&R RoHS: Compliant | 992 |
|
$2.7400 / $8.0400 | Buy Now |
|
Onlinecomponents.com | HPCR 0819 A 10% 680R Std T&R RoHS: Compliant | 0 |
|
$2.7200 / $5.7100 | Buy Now |
DISTI #
83713409
|
Verical | HPCR0819AK680RST Min Qty: 21 Package Multiple: 1 | Americas - 997 |
|
$3.2235 / $3.8425 | Buy Now |
DISTI #
2-2176471-6
|
Avnet Abacus | Resistor Power Ceramic Composition 680 Ohm 10 2W 800ppmC to 0ppmC Conformal PC Pin TR (Alt: 2-217647... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HPCR 0819 A 10% 680R Std T&R RoHS: Compliant | 0 |
|
$2.7200 / $5.7100 | Buy Now |
Part Details for HPCR0819AK680RST
HPCR0819AK680RST CAD Models
HPCR0819AK680RST Part Data Attributes
|
HPCR0819AK680RST
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HPCR0819AK680RST
TE Connectivity
Fixed Resistor, Ceramic Composition, 2W, 10% +/-Tol
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Physical Dimension | 19.1mm x 7.9mm | |
Rated Power Dissipation (P) | 2 W | |
Resistor Type | FIXED RESISTOR | |
Technology | CERAMIC COMPOSITION | |
Tolerance | 10% |