-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, 0.25W, 909ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HPCR0603-T-9090FT by VENKEL LTD is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPCR0603-T-9090FT
|
Venkel Ltd. | High Power CR, 0603, 1/4W, 909R, �1% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HPCR0603-T-9090FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
HPCR0603-T-9090FT
VENKEL LTD
Fixed Resistor, 0.25W, 909ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 909 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for HPCR0603-T-9090FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPCR0603-T-9090FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RCA0603909RFKEBHP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | HPCR0603-T-9090FT vs RCA0603909RFKEBHP |
CR-03FP7--909R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | HPCR0603-T-9090FT vs CR-03FP7--909R |
CR-03FP6--909R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | HPCR0603-T-9090FT vs CR-03FP6--909R |
RPC0603FT909R-HP | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | HPCR0603-T-9090FT vs RPC0603FT909R-HP |
CRCW0603909RFKEAHP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | HPCR0603-T-9090FT vs CRCW0603909RFKEAHP |
CR0603T100V909R+/-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | HPCR0603-T-9090FT vs CR0603T100V909R+/-1% |
PWR03FTEV9090 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | HPCR0603-T-9090FT vs PWR03FTEV9090 |
RM06F9090CT-H | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | HPCR0603-T-9090FT vs RM06F9090CT-H |
RCS0603909RFKEE | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | HPCR0603-T-9090FT vs RCS0603909RFKEE |
CR-03FPD--909R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 909ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | HPCR0603-T-9090FT vs CR-03FPD--909R |