-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 316000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HPCR0402-R-3163FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
HPCR0402-R-3163FT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 316000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 316000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for HPCR0402-R-3163FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPCR0402-R-3163FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NRC-AS04F3163TRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 316000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | HPCR0402-R-3163FT vs NRC-AS04F3163TRQYF |
CQ02WGF3163TEE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 0.0625W, 316000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | HPCR0402-R-3163FT vs CQ02WGF3163TEE |
WR04X3163FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 316000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | HPCR0402-R-3163FT vs WR04X3163FTL |
MC0402-3163-FT | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 316000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | HPCR0402-R-3163FT vs MC0402-3163-FT |
0402WGF3163C3 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 316000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | HPCR0402-R-3163FT vs 0402WGF3163C3 |
WCR-WCR0402LF-3163-F-P-LT | TT Electronics Resistors | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 316000ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | HPCR0402-R-3163FT vs WCR-WCR0402LF-3163-F-P-LT |
CR-02FPF--316K | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 316000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | HPCR0402-R-3163FT vs CR-02FPF--316K |
0402WGF3163CCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 316000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | HPCR0402-R-3163FT vs 0402WGF3163CCE |
HQ02WGF3163T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, 0.0625W, 316000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | HPCR0402-R-3163FT vs HQ02WGF3163T4E |
9C04021A3163FKPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 316000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | HPCR0402-R-3163FT vs 9C04021A3163FKPF4 |