-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPCR0402-R-2612FT
|
Venkel Ltd. | High Power CR, 0402, 1/8W, 26.1K, �1% RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Reel | 120000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HPCR0402-R-2612FT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
HPCR0402-R-2612FT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 26100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for HPCR0402-R-2612FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPCR0402-R-2612FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ETTPB2612F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 26100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | HPCR0402-R-2612FT vs RK73H1ETTPB2612F |
MC0402P-2612-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 26100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RCD Components Inc | HPCR0402-R-2612FT vs MC0402P-2612-FT101W |
CRG0402F26K1 | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 26100ohm, SURFACE MOUNT, 0402, CHIP | TE Connectivity | HPCR0402-R-2612FT vs CRG0402F26K1 |
AS02FTEX2612 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | HPCR0402-R-2612FT vs AS02FTEX2612 |
0402WGF2612B5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 26100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | HPCR0402-R-2612FT vs 0402WGF2612B5E |
0402WGF2612T2E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 26100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | HPCR0402-R-2612FT vs 0402WGF2612T2E |
0402WGF2612BA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 26100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | HPCR0402-R-2612FT vs 0402WGF2612BA |
MC0402-2612-FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 26100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | HPCR0402-R-2612FT vs MC0402-2612-FB |
9C04021A2612FKPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 26100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | HPCR0402-R-2612FT vs 9C04021A2612FKPF7 |
CRCW040226K1FKEE | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 26100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | HPCR0402-R-2612FT vs CRCW040226K1FKEE |