Part Details for HPCPR41F1 by Switchcraft Conxall
Results Overview of HPCPR41F1 by Switchcraft Conxall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HPCPR41F1 Information
HPCPR41F1 by Switchcraft Conxall is an Audio/RCA Connector.
Audio/RCA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HPCPR41F1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
502-HPCPR41F1
|
Mouser Electronics | Loudspeaker Connectors 4 PIN PANEL CON RND .187 FASTON RoHS: Compliant | 298 |
|
$3.4300 / $5.9400 | Buy Now |
|
Onlinecomponents.com | Conn Loudspeaker Connector M 4 POS ST Panel Mount 4 Terminal 1 Port RoHS: Compliant | 0 |
|
$3.2600 / $6.5100 | Buy Now |
DISTI #
000000000000697783
|
Sager | Loudspeaker Connectors 4 PIN PANEL CON RND .187 FASTON | 0 |
|
Buy Now |
Part Details for HPCPR41F1
HPCPR41F1 CAD Models
HPCPR41F1 Part Data Attributes
|
HPCPR41F1
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
HPCPR41F1
Switchcraft Conxall
Audio/RCA Connector, 4 Pole(s), Solder Terminal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Additional Feature | FASTON | |
Configuration | 1X1 VERTICAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Number of Poles | 4 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |