Part Details for HPCP420PC by Switchcraft Conxall
Overview of HPCP420PC by Switchcraft Conxall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPCP420PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC2775-ND
|
DigiKey | CONN CIRC RCPT 4POS SILVER SLDR Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
39 In Stock |
|
$5.1316 / $7.4200 | Buy Now |
DISTI #
502-HPCP420PC
|
Mouser Electronics | Loudspeaker Connectors 4 PIN PANEL CON RECT PRINTED CIRCUIT RoHS: Compliant | 13 |
|
$3.1600 / $4.9700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4700 / $6.8100 | Buy Now |
DISTI #
000000000000697771
|
Sager | Loudspeaker Connectors 4 PIN PANEL CON RECT PRINTED CIRCUIT | 0 |
|
Buy Now |
Part Details for HPCP420PC
HPCP420PC CAD Models
HPCP420PC Part Data Attributes
|
HPCP420PC
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
HPCP420PC
Switchcraft Conxall
Audio/RCA Connector, 4 Pole(s), Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Configuration | 1X1 VERTICAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Number of Poles | 4 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |