Part Details for HPCP41PC by Switchcraft Conxall
Overview of HPCP41PC by Switchcraft Conxall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPCP41PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7500 / $7.7800 | Buy Now |
DISTI #
000000000000697768
|
Sager | Loudspeaker Connectors HPC SERIES STRAIGHT | 0 |
|
Buy Now |
Part Details for HPCP41PC
HPCP41PC CAD Models
HPCP41PC Part Data Attributes
|
HPCP41PC
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
HPCP41PC
Switchcraft Conxall
Audio/RCA Connector, 4 Pole(s), Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Additional Feature | UL 94V-0 | |
Body/Shell Style | PLUG | |
Configuration | 1X1 VERTICAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | SILVER OVER COPPER | |
Contact Finish Termination | SILVER | |
Contact Resistance | 1.5 mΩ | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | BOARD AND PANEL | |
Number of Poles | 4 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |