-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN CIRC PLUG 4POS SILVER SLDR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC1453
|
Newark | Speaker & Power Connector, Plug, Cable, Product Range:Speakon Hpc Series, No. Of Contacts:4 Contact, Gender:Plug, Connector Mounting:Cable Mount, Contact Plating:Silver Plated Contacts, Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Switchcraft/conxall HPCC4FT RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8700 / $6.3300 | Buy Now |
DISTI #
SC2319-ND
|
DigiKey | CONN CIRC PLUG 4POS SILVER QC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
66 In Stock |
|
$5.1880 / $10.9200 | Buy Now |
DISTI #
502-HPCC4FT
|
Mouser Electronics | Loudspeaker Connectors Strt 4-Pole Plg w/ Twist Latch Lock Mch RoHS: Compliant | 77 |
|
$5.1000 / $7.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
100 On Order |
|
$5.3700 / $8.0600 | Buy Now |
DISTI #
HPCC4FT
|
TTI | Loudspeaker Connectors Strt 4-Pole Plg w/ Twist Latch Lock Mch RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$5.0800 / $5.8400 | Buy Now |
DISTI #
000000000005536839
|
Sager | Loudspeaker Connectors Strt 4-Pole Plg w/ Twist Latch Lock Mch Min Qty: 100 | 0 |
|
$6.1000 / $6.3400 | Buy Now |
DISTI #
HPCC4FT
|
Avnet Abacus | (Alt: HPCC4FT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
100 On Order |
|
$5.3700 / $8.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HPCC4FT
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
HPCC4FT
Switchcraft Conxall
CONN CIRC PLUG 4POS SILVER SLDR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Connector Type | POWER CONNECTOR |