Part Details for HPC36003V20 by National Semiconductor Corporation
Overview of HPC36003V20 by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Price & Stock for HPC36003V20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Microcontroller, 16-Bit, HPC CPU, 20MHz, CMOS, PQCC68 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 442 |
|
$9.3600 / $11.0100 | Buy Now |
Part Details for HPC36003V20
HPC36003V20 CAD Models
HPC36003V20 Part Data Attributes:
|
HPC36003V20
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
HPC36003V20
National Semiconductor Corporation
Microcontroller, 16-Bit, HPC CPU, 20MHz, CMOS, PQCC68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, LCC-68 | |
Reach Compliance Code | not_compliant | |
Has ADC | NO | |
Address Bus Width | 8 | |
Bit Size | 16 | |
CPU Family | HPC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Length | 24.13 mm | |
Moisture Sensitivity Level | 2A | |
Number of I/O Lines | 52 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
Seated Height-Max | 4.57 mm | |
Speed | 20 MHz | |
Supply Current-Max | 47 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 24.13 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for HPC36003V20
This table gives cross-reference parts and alternative options found for HPC36003V20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPC36003V20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPC36003V20 | 16-BIT, 20MHz, MICROCONTROLLER, PQCC68, PLASTIC, LCC-68 | Texas Instruments | HPC36003V20 vs HPC36003V20 |