Part Details for HPC104N-3R3MTR by Halo Electronics Inc
Results Overview of HPC104N-3R3MTR by Halo Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HPC104N-3R3MTR Information
HPC104N-3R3MTR by Halo Electronics Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for HPC104N-3R3MTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5843-HPC104N-3R3MTR-ND
|
DigiKey | IND SHLD 3.3UH 10A 9.5MOHM 20% S Min Qty: 2800 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5323 | Buy Now |
DISTI #
HPC104N-3R3MTR
|
Avnet Americas | Power Inductor (SMD), 3.3 uH, ? 20%, 10 A, Shielded, 14 A, 10mm x 11.5mm x 4mm - Tape and Reel (Alt:... more RoHS: Compliant Min Qty: 2800 Package Multiple: 700 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5252 / $0.5575 | Buy Now |
DISTI #
493-HPC104N-3R3MTR
|
Mouser Electronics | Power Inductors - SMD Molded Shielded SMD 3.3uH 13mOhm 20% RoHS: Compliant | 686 |
|
$0.7800 / $2.0200 | Buy Now |
|
Future Electronics | HPC104N Series 3.3 uH ±20 % Tolerance 10 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.5200 / $0.5450 | Buy Now |
|
Future Electronics | HPC104N Series 3.3 uH ±20 % Tolerance 10 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.5200 / $0.5450 | Buy Now |
Part Details for HPC104N-3R3MTR
HPC104N-3R3MTR CAD Models
HPC104N-3R3MTR Part Data Attributes
|
HPC104N-3R3MTR
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HPC104N-3R3MTR
Halo Electronics Inc
General Purpose Inductor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Package Description | CHIP, 4539 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Halo Electronics | |
DC Resistance | 0.013 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 10 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |