Part Details for HPC104N-10RMTR by Halo Electronics Inc
Overview of HPC104N-10RMTR by Halo Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for HPC104N-10RMTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPC104N-10RMTR
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 5 A, Shielded, 9 A, 10mm x 11.5mm x 4mm - Tape and Reel (Alt: HPC104N-10RMTR) RoHS: Compliant Min Qty: 2800 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4929 / $0.5780 | Buy Now |
DISTI #
493-HPC104N-10RMTR
|
Mouser Electronics | Power Inductors - SMD Molded Shielded SMD 10uH 35mOhm 20% RoHS: Compliant | 121 |
|
$0.7800 / $2.0200 | Buy Now |
|
Future Electronics | HPC104N Series 10 uH ±20 % Tolerance 5 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Container: Reel | 0Reel |
|
$0.8250 / $0.8900 | Buy Now |
|
Future Electronics | HPC104N Series 10 uH ±20 % Tolerance 5 A Shielded Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Container: Reel | 0Reel |
|
$0.8250 / $0.8900 | Buy Now |
DISTI #
HPC104N-10RMTR
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 5 A, Shielded, 9 A, 10mm x 11.5mm x 4mm - Tape and Reel (Alt: HPC104N-10RMTR) RoHS: Compliant Min Qty: 2800 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4929 / $0.5780 | Buy Now |
DISTI #
HPC104N-10RMTR
|
Avnet Silica | Power Inductor (SMD), 10 uH, � 20%, 5 A, Shielded, 9 A, 10mm x 11.5mm x 4mm (Alt: HPC104N-10RMTR) RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for HPC104N-10RMTR
HPC104N-10RMTR CAD Models
HPC104N-10RMTR Part Data Attributes:
|
HPC104N-10RMTR
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HPC104N-10RMTR
Halo Electronics Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Halo Electronics | |
DC Resistance | 0.035 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |