HPC1/2C471K
KOA Speer Electronics Inc
Description: Fixed Resistor, Ceramic Composition, 0.5W, 470ohm, 200V, 10% +/-Tol, -700,-1800ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of HPC1/2C471K by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for HPC1/2C471K by KOA Speer Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 2019-HPC1/2C471K-ND
DigiKey LEADED RESISTOR CERAMIC ANTI PUL Min Qty: 3000 Lead time: 13 Weeks Container: Box Temporarily Out of Stock
  • 3,000 $0.3939
$0.3939 Buy Now
DISTI # 660-HPC1/2C471K
Mouser Electronics Ceramic Composition Resistors 0.5W 470 ohm 10% RoHS: Compliant 0
  • 1 $1.0600
  • 10 $0.9400
  • 100 $0.6820
  • 250 $0.5760
  • 500 $0.4850
  • 1,000 $0.4030
  • 3,000 $0.3930
  • 6,000 $0.3860
  • 9,000 $0.3840
$0.3840 / $1.0600 Order Now

CAD Models for HPC1/2C471K by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HPC1/2C471K by KOA Speer Electronics Inc

HPC1/2C471K
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
Samacsys Manufacturer
KOA Speer
Construction
Tubular
JESD-609 Code
e2
Lead Diameter
0.8 mm
Lead Length
38 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-40 °C
Package Diameter
3.5 mm
Package Length
11 mm
Package Style
Axial
Packing Method
BULK
Rated Power Dissipation (P)
0.5 W
Rated Temperature
40 °C
Reference Standard
AEC-Q200
Resistance
470 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
CERAMIC COMPOSITION
Temperature Coefficient
-700,-1800 ppm/°C
Terminal Finish
TIN COPPER
Terminal Shape
WIRE
Tolerance
10%
Working Voltage
200 V
Want to compare parts?
  1. HPC1/2C471K
    KOA Speer Electronics Inc
    Fixed Resistor, Ceramic Composition, 0.5W, 470ohm, 200V, 10% +/-Tol, -700,-1800ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HPC1/2C471K by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HPC1/2C471K by KOA Speer Electronics Inc

  • Please alert me when HPC1/2C471K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HPC1/2C471K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HPC1/2C471K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HPC1/2C471K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HPC1/2C471K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HPC1/2C471K by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: