Part Details for HPC042N-2R2MTR by Halo Electronics Inc
Overview of HPC042N-2R2MTR by Halo Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HPC042N-2R2MTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPC042N-2R2MTR
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ? 20%, 4.5 A, Shielded, 5 A, 4mm x 4.8mm x 2mm - Tape and Reel (Alt: HPC042N-2R2MTR) RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4288 / $0.4793 | Buy Now |
DISTI #
493-HPC042N-2R2MTR
|
Mouser Electronics | Power Inductors - SMD Molded Shielded SMD 2.2uH 40mOhm 20% RoHS: Compliant | 1922 |
|
$0.5430 / $1.6700 | Buy Now |
|
Future Electronics | HPC042N Series 2.2 uH ±20 % 4.5 A Surface Mount Shielded Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 4000Reel |
|
$0.4600 / $0.4800 | Buy Now |
|
Future Electronics | HPC042N Series 2.2 uH ±20 % 4.5 A Surface Mount Shielded Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.4600 / $0.4800 | Buy Now |
DISTI #
HPC042N-2R2MTR
|
Avnet Silica | Power Inductor (SMD), 2.2 uH, � 20%, 4.5 A, Shielded, 5 A, 4mm x 4.8mm x 2mm (Alt: HPC042N-2R2MTR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | HPC042N Series 2.2 uH �20 % 4.5 A Surface Mount Shielded Power Inductor RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 4000 |
|
$0.5412 | Buy Now |
Part Details for HPC042N-2R2MTR
HPC042N-2R2MTR CAD Models
HPC042N-2R2MTR Part Data Attributes
|
HPC042N-2R2MTR
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HPC042N-2R2MTR
Halo Electronics Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
DC Resistance | 0.04 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 4.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |