Part Details for HPC-P-001 by Amphenol LTW Technology
Overview of HPC-P-001 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
78628-002LF | Amphenol Communications Solutions | 78628-002LF-HPC END MOUNTEDGUIDE-PIN |
Price & Stock for HPC-P-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC5913
|
Newark | Nmea2000 Starter Kit Pro Type Plastic, Connector Kit Type:Industrial, Kit Contents:9Pcs Of Nmea 2000 Series Multiple T-Connectors, Terminator Plug/Rcpt, 2M/5M/10M Sizes Of Drop Cables, Product Range:Nmea 2000 Series, Svhc:No Svhc Rohs Compliant: Yes |Amphenol Ltw HPC-P-001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Kit | 8 |
|
$225.1200 / $270.1400 | Buy Now |
DISTI #
1754-HPC-P-001-ND
|
DigiKey | NMEA 2000, ACCESSORY, 4A, 05 PIN Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$224.1470 | Buy Now |
DISTI #
71379630
|
RS | Connector, NMEANMEA2000 STARTER KITPLASTIC, PRO TYPE | Amphenol LTW Technology HPC-P-001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$440.9800 | RFQ |
DISTI #
LTWHPC-P-001
|
Heilind Electronics | Americas - 0 in Stock |
|
$213.2742 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$167.6000 / $491.9000 | Buy Now |
DISTI #
LTWHPC-P-001
|
Interstate Connecting Components | 0 |
|
$213.2742 | Buy Now | |
DISTI #
C1S116729004282
|
Chip1Stop | Unclassified | 58 |
|
$41.3000 | Buy Now |