Part Details for HPC-05BFFM-SL8A30 by Amphenol Corporation
Overview of HPC-05BFFM-SL8A30 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-SC587KBCZ-5B | Analog Devices | ARM, 2xSHARC, dual DDR, HPC pa | |
ADSP-SC587KBCZ-4B | Analog Devices | ARM, 2xSHARC, dual DDR, HPC pa | |
ADSP-SC587BBCZ-4B | Analog Devices | ARM, 2xSHARC, dual DDR, HPC pa |
Price & Stock for HPC-05BFFM-SL8A30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPC-05BFFM-SL8A30
|
Avnet Americas | Cable Assembly CL2 30m 24AWG/22AWG 5POS Micro-C Circular RCP - Bulk (Alt: HPC-05BFFM-SL8A30) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$64.9622 | Buy Now |
DISTI #
523-HPC05BFFMSL8A30
|
Mouser Electronics | Sensor Cables / Actuator Cables NMEA MICRO C SNG END 5PIN F CONN F PIN RoHS: Compliant | 0 |
|
$91.7800 / $97.7300 | Order Now |