Part Details for HPC-050500-FM0-TSA04 by Amphenol LTW Technology
Overview of HPC-050500-FM0-TSA04 by Amphenol LTW Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-SC587KBCZ-5B | Analog Devices | ARM, 2xSHARC, dual DDR, HPC pa | |
ADSP-SC587KBCZ-4B | Analog Devices | ARM, 2xSHARC, dual DDR, HPC pa | |
ADSP-SC587BBCZ-4B | Analog Devices | ARM, 2xSHARC, dual DDR, HPC pa |
Price & Stock for HPC-050500-FM0-TSA04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AM0083
|
Newark | Nmea 2000, T Cable, Plastic, 4A, 05 Pins, Screw Thread, (End 1) Female Female, (End 2) Male Male, Length 4000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw HPC-050500-FM0-TSA04 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.2100 / $31.4100 | Buy Now |
DISTI #
LTWHPC-050500-FM0-TSA04
|
Heilind Electronics | NMEA 2000, T CABLE, PLASTIC, 4 T CABLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.9400 / $35.4900 | Buy Now |
DISTI #
LTWHPC-050500-FM0-TSA04
|
Interstate Connecting Components | NMEA 2000, T CABLE, PLASTIC, 4 T CABLE | 0 |
|
Buy Now |